Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Trumeter Counter, 8 Digit LCD, 10kHz, 10 → 240 V ac, 5 → 110 V dc

RS Stock No.: 815-8359Brand: TrumeterManufacturers Part No.: 7111HV-RS
brand-logo
View all in Counters

Technical Document

Specifications

Supply Voltage

10 → 240 V ac, 5 → 110 V dc

Count Mode

Impulses

Display Type

LCD

Input Type

Logic, Voltage

Function

Counter

Connection Type

Terminal

Reset Method

Electrical

Number Of Digits

8

Mounting Type

Panel Mount

Output / Interface

Pulse

Count Direction

Bi-Directional

Digit Height

9 mm

Backlighting

Yes

Maximum Count Frequency

10kHz

Display Range

0 → 99999999

Maximum Temperature

+60°C

Maximum Operating Temperature

+60°C

Measurement Range

0 → 99999999

Minimum Operating Temperature

-10°C

Weight

62g

Country of Origin

Malaysia

Product details

Self Powered Totalisers

Trumeter bi-directional totalising counters offer a premium feature-packed product which is cost-effective. Offers simple installation thanks to screw connections located on the back of the unit

8 digit LCD display with 9mm character height
Front reset function can be disabled to prevent accidental or un-approved resetting
Front panel can be sealed to IP65/NEMA4X
Typical uses are where external power is not readily available - event counting, position, length, rotation and distance measuring applications
Provides the user with a viable alternaltive to an electro-mechanical counter
7111HV ( RS Stock No. 815-8359 ) offers an additional feature of permitting triggering from any voltage source between 10-240V AC or 5-110V DC ±10%

Stock information temporarily unavailable.

AED 380.52

AED 380.52 Each (ex VAT)

AED 399.55

AED 399.55 Each (inc. VAT)

Trumeter Counter, 8 Digit LCD, 10kHz, 10 → 240 V ac, 5 → 110 V dc

AED 380.52

AED 380.52 Each (ex VAT)

AED 399.55

AED 399.55 Each (inc. VAT)

Trumeter Counter, 8 Digit LCD, 10kHz, 10 → 240 V ac, 5 → 110 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 380.52
5 - 9AED 368.71
10+AED 360.78

Technical Document

Specifications

Supply Voltage

10 → 240 V ac, 5 → 110 V dc

Count Mode

Impulses

Display Type

LCD

Input Type

Logic, Voltage

Function

Counter

Connection Type

Terminal

Reset Method

Electrical

Number Of Digits

8

Mounting Type

Panel Mount

Output / Interface

Pulse

Count Direction

Bi-Directional

Digit Height

9 mm

Backlighting

Yes

Maximum Count Frequency

10kHz

Display Range

0 → 99999999

Maximum Temperature

+60°C

Maximum Operating Temperature

+60°C

Measurement Range

0 → 99999999

Minimum Operating Temperature

-10°C

Weight

62g

Country of Origin

Malaysia

Product details

Self Powered Totalisers

Trumeter bi-directional totalising counters offer a premium feature-packed product which is cost-effective. Offers simple installation thanks to screw connections located on the back of the unit

8 digit LCD display with 9mm character height
Front reset function can be disabled to prevent accidental or un-approved resetting
Front panel can be sealed to IP65/NEMA4X
Typical uses are where external power is not readily available - event counting, position, length, rotation and distance measuring applications
Provides the user with a viable alternaltive to an electro-mechanical counter
7111HV ( RS Stock No. 815-8359 ) offers an additional feature of permitting triggering from any voltage source between 10-240V AC or 5-110V DC ±10%