Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Trumeter 7111 Counter Digital Counter, 8 Digit, 10 → 110 V dc, 10 → 240 V ac

RS Stock No.: 111-8119Brand: TrumeterManufacturers Part No.: 7111HV
brand-logo
View all in Counters

Technical Document

Specifications

Supply Voltage

10 → 110 V dc, 10 → 240 V ac

Display Type

LCD

Connection Type

Screw

Reset Method

Manual

Number Of Digits

8

Mounting Type

Clip

Count Direction

Bi-Directional

Digit Height

9 mm

Backlighting

Yes

Cutout Size

1/32 DIN in

Function

Counter

Measurement Range

0 → 99999999

Depth

53.4mm

Minimum Operating Temperature

-10°C

Meter Type

Electronic

Minimum Measurement

0

Maximum Temperature

+60°C

Approvals

cUL, UL

Series

7111

Country of Origin

Malaysia

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Trumeter 7111 Counter Digital Counter, 8 Digit, 10 → 110 V dc, 10 → 240 V ac

P.O.A.

Trumeter 7111 Counter Digital Counter, 8 Digit, 10 → 110 V dc, 10 → 240 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Supply Voltage

10 → 110 V dc, 10 → 240 V ac

Display Type

LCD

Connection Type

Screw

Reset Method

Manual

Number Of Digits

8

Mounting Type

Clip

Count Direction

Bi-Directional

Digit Height

9 mm

Backlighting

Yes

Cutout Size

1/32 DIN in

Function

Counter

Measurement Range

0 → 99999999

Depth

53.4mm

Minimum Operating Temperature

-10°C

Meter Type

Electronic

Minimum Measurement

0

Maximum Temperature

+60°C

Approvals

cUL, UL

Series

7111

Country of Origin

Malaysia

You may be interested in