Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Trumeter Tachometer Best Accuracy ±0.01% + 1 Digit - Contact, Non Contact 99999rpm

RS Stock No.: 111-8153Brand: TrumeterManufacturers Part No.: 9300-HTK
brand-logo
View all in Tachometers

Technical Document

Specifications

Best Accuracy

±0.01% + 1 Digit

Model Number p

9300

Category

Contact, Non Contact

Model Number (p)

9300

Battery Type

9V

Maximum Speed

99999rpm

Dimensions

29 x 49 x 147mm

Height

147mm

Length

29mm

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

0°C

Width

49mm

Minimum Speed

6rpm

Weight

95g

Stock information temporarily unavailable.

AED 1,166.24

AED 1,166.24 Each (ex VAT)

AED 1,224.55

AED 1,224.55 Each (inc. VAT)

Trumeter Tachometer Best Accuracy ±0.01% + 1 Digit - Contact, Non Contact 99999rpm

AED 1,166.24

AED 1,166.24 Each (ex VAT)

AED 1,224.55

AED 1,224.55 Each (inc. VAT)

Trumeter Tachometer Best Accuracy ±0.01% + 1 Digit - Contact, Non Contact 99999rpm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Best Accuracy

±0.01% + 1 Digit

Model Number p

9300

Category

Contact, Non Contact

Model Number (p)

9300

Battery Type

9V

Maximum Speed

99999rpm

Dimensions

29 x 49 x 147mm

Height

147mm

Length

29mm

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

0°C

Width

49mm

Minimum Speed

6rpm

Weight

95g