Trumeter LCD Digital Panel Multi-Function Meter for Current, Frequency, Voltage, 68mm x 68mm

RS Stock No.: 231-4110Brand: TrumeterManufacturers Part No.: APM-M1-APO
brand-logo
View all in Multi Function Panel Meters

Technical Document

Specifications

Properties Measured

Current, Frequency, Voltage

Display Type

LCD

Cutout Height

68mm

Cutout Width

68mm

Number Of Digits

4

Depth

53mm

Country of Origin

Malaysia

Stock information temporarily unavailable.

AED 528.31

AED 528.31 Each (ex VAT)

AED 554.73

AED 554.73 Each (inc. VAT)

Trumeter LCD Digital Panel Multi-Function Meter for Current, Frequency, Voltage, 68mm x 68mm

AED 528.31

AED 528.31 Each (ex VAT)

AED 554.73

AED 554.73 Each (inc. VAT)

Trumeter LCD Digital Panel Multi-Function Meter for Current, Frequency, Voltage, 68mm x 68mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Properties Measured

Current, Frequency, Voltage

Display Type

LCD

Cutout Height

68mm

Cutout Width

68mm

Number Of Digits

4

Depth

53mm

Country of Origin

Malaysia