Technical Document
Specifications
Brand
TrumeterProperties Measured
MPS, Voltage or Frequency
Display Type
LCD
Cutout Height
68mm
Cutout Width
68mm
Number Of Digits
4
Depth
53mm
Country of Origin
Malaysia
Stock information temporarily unavailable.
AED 513.76
AED 513.76 Each (ex VAT)
AED 539.45
AED 539.45 Each (inc. VAT)
Trumeter LCD Digital Panel Multi-Function Meter for MPS, Voltage or Frequency, 68mm x 68mm
1
AED 513.76
AED 513.76 Each (ex VAT)
AED 539.45
AED 539.45 Each (inc. VAT)
Trumeter LCD Digital Panel Multi-Function Meter for MPS, Voltage or Frequency, 68mm x 68mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TrumeterProperties Measured
MPS, Voltage or Frequency
Display Type
LCD
Cutout Height
68mm
Cutout Width
68mm
Number Of Digits
4
Depth
53mm
Country of Origin
Malaysia