Technical Document
Specifications
Brand
TT Electronics/BIShaft Size
6.35mm
Shaft Type
Circular
Knob Diameter
22.2mm
Knob Height
22.9mm
Indicator Colour
Grey
For Use With
1/4 in Shaft
Knob Type
Dial
AED 1,239.00
AED 61.95 Each (In a Box of 20) (ex VAT)
AED 1,300.95
AED 65.048 Each (In a Box of 20) (inc. VAT)
TT ElectronicsBI 22.2mm Multiturn Dial for 6.35mm Shaft Splined, 2696
20
AED 1,239.00
AED 61.95 Each (In a Box of 20) (ex VAT)
AED 1,300.95
AED 65.048 Each (In a Box of 20) (inc. VAT)
TT ElectronicsBI 22.2mm Multiturn Dial for 6.35mm Shaft Splined, 2696
Stock information temporarily unavailable.
20
Stock information temporarily unavailable.
Quantity | Unit price | Per Box |
---|---|---|
20 - 40 | AED 61.95 | AED 1,239.00 |
60+ | AED 59.062 | AED 1,181.25 |
Technical Document
Specifications
Brand
TT Electronics/BIShaft Size
6.35mm
Shaft Type
Circular
Knob Diameter
22.2mm
Knob Height
22.9mm
Indicator Colour
Grey
For Use With
1/4 in Shaft
Knob Type
Dial