Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

TT ElectronicsBI 22.2mm Multiturn Dial for 6.35mm Shaft Splined, 2696

RS Stock No.: 144-2203Brand: TT Electronics/BIManufacturers Part No.: 2696
brand-logo
View all in Potentiometer Knobs

Technical Document

Specifications

Shaft Size

6.35mm

Shaft Type

Circular

Knob Diameter

22.2mm

Knob Height

22.9mm

Indicator Colour

Grey

For Use With

1/4 in Shaft

Knob Type

Dial

Country of Origin

China

Stock information temporarily unavailable.

AED 64.48

AED 64.48 Each (ex VAT)

AED 67.70

AED 67.70 Each (inc. VAT)

TT ElectronicsBI 22.2mm Multiturn Dial for 6.35mm Shaft Splined, 2696

AED 64.48

AED 64.48 Each (ex VAT)

AED 67.70

AED 67.70 Each (inc. VAT)

TT ElectronicsBI 22.2mm Multiturn Dial for 6.35mm Shaft Splined, 2696
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 64.48
10 - 24AED 61.85
25 - 49AED 58.66
50 - 99AED 54.13
100+AED 50.26

Technical Document

Specifications

Shaft Size

6.35mm

Shaft Type

Circular

Knob Diameter

22.2mm

Knob Height

22.9mm

Indicator Colour

Grey

For Use With

1/4 in Shaft

Knob Type

Dial

Country of Origin

China