Technical Document
Specifications
Brand
TUBESCAPlatform Height
Features and benefitsm
Maximum Load
150kg
Material
Aluminium
Number of Treads
5
Weight
23.6kg
Series
PIR/PIRL VELOCE sangles
Model Number
02274115
Country of Origin
France
AED 6,717.45
AED 6,717.45 Each (ex VAT)
AED 7,053.32
AED 7,053.32 Each (inc. VAT)
1
AED 6,717.45
AED 6,717.45 Each (ex VAT)
AED 7,053.32
AED 7,053.32 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TUBESCAPlatform Height
Features and benefitsm
Maximum Load
150kg
Material
Aluminium
Number of Treads
5
Weight
23.6kg
Series
PIR/PIRL VELOCE sangles
Model Number
02274115
Country of Origin
France