Technical Document
Specifications
Brand
TUBESCAPlatform Height
1.4m
Maximum Load
150kg
Material
Aluminium
Weight
24.4kg
Number of Treads
6
Series
PIR/PIRL VELOCE sangles
Model Number
02274116
Country of Origin
France
AED 7,517.00
AED 7,517.00 Each (ex VAT)
AED 7,892.85
AED 7,892.85 Each (inc. VAT)
1
AED 7,517.00
AED 7,517.00 Each (ex VAT)
AED 7,892.85
AED 7,892.85 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TUBESCAPlatform Height
1.4m
Maximum Load
150kg
Material
Aluminium
Weight
24.4kg
Number of Treads
6
Series
PIR/PIRL VELOCE sangles
Model Number
02274116
Country of Origin
France