Technical Document
Specifications
Brand
TUBESCAPlatform Height
0.48m
Maximum Load
150kg
Material
Aluminium
Number of Treads
2
Weight
17.8kg
Series
PIR/PIRL VELOCE lisses
Model Number
02274162
Country of Origin
France
AED 5,962.15
AED 5,962.15 Each (ex VAT)
AED 6,260.26
AED 6,260.26 Each (inc. VAT)
1
AED 5,962.15
AED 5,962.15 Each (ex VAT)
AED 6,260.26
AED 6,260.26 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TUBESCAPlatform Height
0.48m
Maximum Load
150kg
Material
Aluminium
Number of Treads
2
Weight
17.8kg
Series
PIR/PIRL VELOCE lisses
Model Number
02274162
Country of Origin
France