Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Tufnol Beige Plastic Sheet, 590mm x 285mm x 0.8mm, Epoxy Resin, Weave Cotton

RS Stock No.: 484-1675Brand: Tufnol
View all in Plastic Sheets

Technical Document

Specifications

Brand

Tufnol

Colour

Beige

Form

Full

Length

590mm

Width

285mm

Thickness

0.8mm

Material

SRBF

Laminated

Yes

Density

1.36g/cm³

Thermal Conductivity

0.36W/mK

Laminate Material

Epoxy Resin, Weave Cotton

Maximum Operating Temperature

+120°C

Cross Breaking Strength

170MPa

Impact Strength

4.6kJ/m²

Country of Origin

United Kingdom

Product details

Tufnol®, 6F/45. SRBF Sheet : Synthetic Resin Bonded Fabric

6F/45 is a fine weave cotton fabric combined with modified epoxy resin to produce a rigid sheet material with outstanding electrical performance. The key benefits of this material are:

Very high resistance to electrical tracking
Mechanically strong and wear resistant
Resistant to a wide range of chemicals
Conforms to BS2572 Type F6 and EN60893 Type EP CC 301
Can be machined to high tolerance with a good machined finish

You may be interested in
Plastic Sheet
P.O.A.1 Lot of 3 (ex VAT)
Stock information temporarily unavailable.

AED 327.49

AED 327.49 1 Lot of 3 (ex VAT)

AED 343.86

AED 343.86 1 Lot of 3 (inc. VAT)

Tufnol Beige Plastic Sheet, 590mm x 285mm x 0.8mm, Epoxy Resin, Weave Cotton

AED 327.49

AED 327.49 1 Lot of 3 (ex VAT)

AED 343.86

AED 343.86 1 Lot of 3 (inc. VAT)

Tufnol Beige Plastic Sheet, 590mm x 285mm x 0.8mm, Epoxy Resin, Weave Cotton
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 2AED 327.49
3 - 5AED 310.85
6 - 11AED 299.68
12+AED 278.72
You may be interested in
Plastic Sheet
P.O.A.1 Lot of 3 (ex VAT)

Technical Document

Specifications

Brand

Tufnol

Colour

Beige

Form

Full

Length

590mm

Width

285mm

Thickness

0.8mm

Material

SRBF

Laminated

Yes

Density

1.36g/cm³

Thermal Conductivity

0.36W/mK

Laminate Material

Epoxy Resin, Weave Cotton

Maximum Operating Temperature

+120°C

Cross Breaking Strength

170MPa

Impact Strength

4.6kJ/m²

Country of Origin

United Kingdom

Product details

Tufnol®, 6F/45. SRBF Sheet : Synthetic Resin Bonded Fabric

6F/45 is a fine weave cotton fabric combined with modified epoxy resin to produce a rigid sheet material with outstanding electrical performance. The key benefits of this material are:

Very high resistance to electrical tracking
Mechanically strong and wear resistant
Resistant to a wide range of chemicals
Conforms to BS2572 Type F6 and EN60893 Type EP CC 301
Can be machined to high tolerance with a good machined finish

You may be interested in
Plastic Sheet
P.O.A.1 Lot of 3 (ex VAT)