Tufnol Beige Plastic Sheet, 590mm x 285mm x 10mm, Phenolic Resin, Weave Cotton

RS Stock No.: 484-1697Brand: Tufnol
View all in Plastic Sheets

Technical Document

Specifications

Brand

Tufnol

Colour

Beige

Form

Full

Length

590mm

Width

285mm

Thickness

10mm

Material

SRBF

Laminated

Yes

Density

1.36g/cm³

Thermal Conductivity

0.36W/mK

Maximum Operating Temperature

+120°C

Laminate Material

Phenolic Resin, Weave Cotton

Cross Breaking Strength

170MPa

Impact Strength

4.6kJ/m²

Country of Origin

United Kingdom

Product details

Tufnol®, 6F/45. SRBF Sheet : Synthetic Resin Bonded Fabric

6F/45 is a fine weave cotton fabric combined with modified epoxy resin to produce a rigid sheet material with outstanding electrical performance. The key benefits of this material are:

Very high resistance to electrical tracking
Mechanically strong and wear resistant
Resistant to a wide range of chemicals
Conforms to BS2572 Type F6 and EN60893 Type EP CC 301
Can be machined to high tolerance with a good machined finish

You may be interested in
Plastic Sheet
P.O.A.1 Lot of 1 (ex VAT)
Stock information temporarily unavailable.

AED 1,262.26

AED 1,262.26 1 Lot of 1 (ex VAT)

AED 1,325.37

AED 1,325.37 1 Lot of 1 (inc. VAT)

Tufnol Beige Plastic Sheet, 590mm x 285mm x 10mm, Phenolic Resin, Weave Cotton

AED 1,262.26

AED 1,262.26 1 Lot of 1 (ex VAT)

AED 1,325.37

AED 1,325.37 1 Lot of 1 (inc. VAT)

Tufnol Beige Plastic Sheet, 590mm x 285mm x 10mm, Phenolic Resin, Weave Cotton
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 2AED 1,262.26
3 - 5AED 1,197.94
6 - 11AED 1,155.10
12+AED 1,073.94
You may be interested in
Plastic Sheet
P.O.A.1 Lot of 1 (ex VAT)

Technical Document

Specifications

Brand

Tufnol

Colour

Beige

Form

Full

Length

590mm

Width

285mm

Thickness

10mm

Material

SRBF

Laminated

Yes

Density

1.36g/cm³

Thermal Conductivity

0.36W/mK

Maximum Operating Temperature

+120°C

Laminate Material

Phenolic Resin, Weave Cotton

Cross Breaking Strength

170MPa

Impact Strength

4.6kJ/m²

Country of Origin

United Kingdom

Product details

Tufnol®, 6F/45. SRBF Sheet : Synthetic Resin Bonded Fabric

6F/45 is a fine weave cotton fabric combined with modified epoxy resin to produce a rigid sheet material with outstanding electrical performance. The key benefits of this material are:

Very high resistance to electrical tracking
Mechanically strong and wear resistant
Resistant to a wide range of chemicals
Conforms to BS2572 Type F6 and EN60893 Type EP CC 301
Can be machined to high tolerance with a good machined finish

You may be interested in
Plastic Sheet
P.O.A.1 Lot of 1 (ex VAT)