Tufnol Brown Plastic Sheet, 590mm x 285mm x 16mm, Phenolic Resin, Kraft Paper

RS Stock No.: 194-1160Brand: Tufnol
View all in Plastic Sheets

Technical Document

Specifications

Brand

Tufnol

Colour

Brown

Form

Full

Length

590mm

Width

285mm

Thickness

16mm

Material

SRBP

Laminated

Yes

Density

1.36g/cm³

Water Absorption

0.01

Thermal Conductivity

0.26W/mK

Laminate Material

Phenolic Resin, Kraft Paper

Maximum Operating Temperature

+120°C

Cross Breaking Strength

175MPa

Impact Strength

2.7kJ/m²

Country of Origin

United Kingdom

Product details

Tufnol®, Kite Brand. SRBP Sheet : Synthetic Resin Bonded Paper

Kite Brand meets BS2572 Type P3 (EN60893 type PF CP 206) equivalent to the former BS5102 Type 1 and BS1137 Type 1, which have been widely used in the electrical industry for many years.

Readily machinable and can be hot punched in thickness up to 3.2mm
Applications include terminal boards, mounting panels, tag strips, coil formers, insulating sleeves and bushes, busbar supports,coil supports, insulated enclosures, brush holders, insulating spacers, plugs and sockets
Dielectric Strength In Oil At 90C8.1 MV/m (Flatwise), stock no. 194-1154

You may be interested in
Stock information temporarily unavailable.

AED 646.96

AED 646.96 1 Lot of 1 (ex VAT)

AED 679.31

AED 679.31 1 Lot of 1 (inc. VAT)

Tufnol Brown Plastic Sheet, 590mm x 285mm x 16mm, Phenolic Resin, Kraft Paper

AED 646.96

AED 646.96 1 Lot of 1 (ex VAT)

AED 679.31

AED 679.31 1 Lot of 1 (inc. VAT)

Tufnol Brown Plastic Sheet, 590mm x 285mm x 16mm, Phenolic Resin, Kraft Paper
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 2AED 646.96
3 - 5AED 619.29
6 - 11AED 600.81
12+AED 565.79
You may be interested in

Technical Document

Specifications

Brand

Tufnol

Colour

Brown

Form

Full

Length

590mm

Width

285mm

Thickness

16mm

Material

SRBP

Laminated

Yes

Density

1.36g/cm³

Water Absorption

0.01

Thermal Conductivity

0.26W/mK

Laminate Material

Phenolic Resin, Kraft Paper

Maximum Operating Temperature

+120°C

Cross Breaking Strength

175MPa

Impact Strength

2.7kJ/m²

Country of Origin

United Kingdom

Product details

Tufnol®, Kite Brand. SRBP Sheet : Synthetic Resin Bonded Paper

Kite Brand meets BS2572 Type P3 (EN60893 type PF CP 206) equivalent to the former BS5102 Type 1 and BS1137 Type 1, which have been widely used in the electrical industry for many years.

Readily machinable and can be hot punched in thickness up to 3.2mm
Applications include terminal boards, mounting panels, tag strips, coil formers, insulating sleeves and bushes, busbar supports,coil supports, insulated enclosures, brush holders, insulating spacers, plugs and sockets
Dielectric Strength In Oil At 90C8.1 MV/m (Flatwise), stock no. 194-1154

You may be interested in