Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Tufnol Brown Plastic Sheet, 590mm x 285mm x 4mm, Phenolic Resin, Weave Cotton

RS Stock No.: 681-211Brand: Tufnol
View all in Plastic Sheets

Technical Document

Specifications

Brand

Tufnol

Colour

Brown

Form

Full

Length

590mm

Width

285mm

Thickness

4mm

Material

SRBF

Laminated

Yes

Density

1.36g/cm³

Thermal Conductivity

0.37W/mK

Laminate Material

Phenolic Resin, Weave Cotton

Maximum Operating Temperature

+120°C

Cross Breaking Strength

150MPa

Impact Strength

8.6kJ/m²

Country of Origin

United Kingdom

Product details

Tufnol®, Carp & Whale Brand. SRBF Sheet : Synthetic Resin Bonded Fabric

Carp brand (fine weave)

A laminate plastic based on a fine weave high quality fabric. It combines excellent mechanicals strength and low water absorption with high electrical properties.

Conforms to EN60893 type PF CC 305
Various applications include fine pitched gears and other precision components

Whale brand (medium weave)

A medium weave high quality fabric laminated plastic. Whale is the most widely used general purpose phenolic fabric.

Conforms to EN60893 type PF CC 203
Good mechanical and electrical strength
Frequently used for larger and more rugged components including rollers, thrust washers, slidways, jigs and fixtures

Standards

Carp: EN60893 type PF CC 305, Whale: EN60893 type PF CC 203

Stock information temporarily unavailable.

AED 304.67

AED 304.67 1 Lot of 1 (ex VAT)

AED 319.90

AED 319.90 1 Lot of 1 (inc. VAT)

Tufnol Brown Plastic Sheet, 590mm x 285mm x 4mm, Phenolic Resin, Weave Cotton

AED 304.67

AED 304.67 1 Lot of 1 (ex VAT)

AED 319.90

AED 319.90 1 Lot of 1 (inc. VAT)

Tufnol Brown Plastic Sheet, 590mm x 285mm x 4mm, Phenolic Resin, Weave Cotton
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 2AED 304.67
3 - 5AED 290.61
6 - 11AED 281.14
12+AED 263.37

Technical Document

Specifications

Brand

Tufnol

Colour

Brown

Form

Full

Length

590mm

Width

285mm

Thickness

4mm

Material

SRBF

Laminated

Yes

Density

1.36g/cm³

Thermal Conductivity

0.37W/mK

Laminate Material

Phenolic Resin, Weave Cotton

Maximum Operating Temperature

+120°C

Cross Breaking Strength

150MPa

Impact Strength

8.6kJ/m²

Country of Origin

United Kingdom

Product details

Tufnol®, Carp & Whale Brand. SRBF Sheet : Synthetic Resin Bonded Fabric

Carp brand (fine weave)

A laminate plastic based on a fine weave high quality fabric. It combines excellent mechanicals strength and low water absorption with high electrical properties.

Conforms to EN60893 type PF CC 305
Various applications include fine pitched gears and other precision components

Whale brand (medium weave)

A medium weave high quality fabric laminated plastic. Whale is the most widely used general purpose phenolic fabric.

Conforms to EN60893 type PF CC 203
Good mechanical and electrical strength
Frequently used for larger and more rugged components including rollers, thrust washers, slidways, jigs and fixtures

Standards

Carp: EN60893 type PF CC 305, Whale: EN60893 type PF CC 203