Tufnol Green Plastic Sheet, 590mm x 285mm x 5mm, Epoxy Resin, Glass Fibre
Technical Document
Specifications
Brand
TufnolColour
Green
Form
Full
Length
590mm
Width
285mm
Thickness
5mm
Material
GRP
Laminated
Yes
Density
1.36g/cm³
Water Absorption
0.005
Thermal Conductivity
0.42W/mK
Laminate Material
Epoxy Resin, Glass Fibre
Maximum Operating Temperature
+130°C
Cross Breaking Strength
490MPa
Impact Strength
60kJ/m²
Country of Origin
United Kingdom
Product details
Tufnol®, 10G/40- GRP Sheet : Glass Renforced Plastic
Epoxy glass laminate with extremely high mechanical and electrical strength.
Good dielectric properties under dry and humid conditions
Excellent rigidity and dimensional stability
Conforms to EN60893 type RP GC 201
AED 611.57
AED 611.57 1 Lot of 1 (ex VAT)
AED 642.15
AED 642.15 1 Lot of 1 (inc. VAT)
1
AED 611.57
AED 611.57 1 Lot of 1 (ex VAT)
AED 642.15
AED 642.15 1 Lot of 1 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 2 | AED 611.57 |
3 - 5 | AED 581.49 |
6 - 11 | AED 561.44 |
12+ | AED 523.48 |
Technical Document
Specifications
Brand
TufnolColour
Green
Form
Full
Length
590mm
Width
285mm
Thickness
5mm
Material
GRP
Laminated
Yes
Density
1.36g/cm³
Water Absorption
0.005
Thermal Conductivity
0.42W/mK
Laminate Material
Epoxy Resin, Glass Fibre
Maximum Operating Temperature
+130°C
Cross Breaking Strength
490MPa
Impact Strength
60kJ/m²
Country of Origin
United Kingdom
Product details
Tufnol®, 10G/40- GRP Sheet : Glass Renforced Plastic
Epoxy glass laminate with extremely high mechanical and electrical strength.
Good dielectric properties under dry and humid conditions
Excellent rigidity and dimensional stability
Conforms to EN60893 type RP GC 201