Tufnol Natural Glass Fibre Laminated Plastic, 1.17m x 6mm Diameter
Technical Document
Specifications
Brand
TufnolColour
Natural
Length
1.17m
Material
Laminated Plastic
Laminated
Yes
Laminate Material
Epoxide Resin Laminated Plastic, Glass Fibre, Tufnol
Form
Rod
Rod Diameter
6mm
Density
1.36g/cm³
Cross Breaking Strength
490MPa
Impact Strength
60kJ/m²
Maximum Operating Temperature
+130°C
Thermal Conductivity
0.42W/mK
Water Absorption
0.5mg/cm³
Country of Origin
United Kingdom
Product details
Tufnol®, 10G/40- GRP Sheet : Glass Renforced Plastic
Epoxy glass laminate with extremely high mechanical and electrical strength.
Good dielectric properties under dry and humid conditions
Excellent rigidity and dimensional stability
Conforms to EN60893 type RP GC 201
AED 1,984.18
AED 1,984.18 1 Lot of 3 (ex VAT)
AED 2,083.39
AED 2,083.39 1 Lot of 3 (inc. VAT)
1
AED 1,984.18
AED 1,984.18 1 Lot of 3 (ex VAT)
AED 2,083.39
AED 2,083.39 1 Lot of 3 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 2 | AED 1,984.18 |
3 - 5 | AED 1,845.48 |
6 - 11 | AED 1,746.41 |
12+ | AED 1,587.28 |
Technical Document
Specifications
Brand
TufnolColour
Natural
Length
1.17m
Material
Laminated Plastic
Laminated
Yes
Laminate Material
Epoxide Resin Laminated Plastic, Glass Fibre, Tufnol
Form
Rod
Rod Diameter
6mm
Density
1.36g/cm³
Cross Breaking Strength
490MPa
Impact Strength
60kJ/m²
Maximum Operating Temperature
+130°C
Thermal Conductivity
0.42W/mK
Water Absorption
0.5mg/cm³
Country of Origin
United Kingdom
Product details
Tufnol®, 10G/40- GRP Sheet : Glass Renforced Plastic
Epoxy glass laminate with extremely high mechanical and electrical strength.
Good dielectric properties under dry and humid conditions
Excellent rigidity and dimensional stability
Conforms to EN60893 type RP GC 201