Tufvassons Transformator 1 Phase 1.7kVA Autotransformer, 230V
Technical Document
Specifications
Primary Voltage Rating
230V
Secondary Voltage Rating
0-260V
Power Rating
1.7kVA
Mounting Type
Chassis Mount, Panel Mount
Knob Rotation
Clockwise
Number of Phases
1
Distrelec Product Id
15630033
Country of Origin
India
AED 1,446.85
AED 1,446.85 Each (ex VAT)
AED 1,519.19
AED 1,519.19 Each (inc. VAT)
1
AED 1,446.85
AED 1,446.85 Each (ex VAT)
AED 1,519.19
AED 1,519.19 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Primary Voltage Rating
230V
Secondary Voltage Rating
0-260V
Power Rating
1.7kVA
Mounting Type
Chassis Mount, Panel Mount
Knob Rotation
Clockwise
Number of Phases
1
Distrelec Product Id
15630033
Country of Origin
India