Tufvassons Transformator PSLR DIN Rail Power Supply, 180 → 264V ac ac Input, 12V dc dc Output, 2A Output, 24VA
RS Stock No.: 288-3549Brand: Tufvassons TransformatorManufacturers Part No.: PSLR 24 - 12VDCDistrelec Article No.: 30027940
Technical Document
Specifications
Series
PSLR
Type
Power Supply
AC or DC Input Voltage
ac
Input Voltage
180 → 264V ac
AC or DC Output Voltage
dc
Output Voltage
12V dc
Output Current
2A
Power Rating
24VA
Distrelec Product Id
30027940
Country of Origin
Sweden
You may be interested in
RS PRO Switch Mode DIN Rail Power Supply, 90 → 264V ac ac Input, 12V dc dc Output, 2.5A Output, 30WBrand: RS PRO
AED 241.06Each (ex VAT)
Stock information temporarily unavailable.
AED 426.14
AED 426.14 Each (ex VAT)
AED 447.45
AED 447.45 Each (inc. VAT)
Tufvassons Transformator PSLR DIN Rail Power Supply, 180 → 264V ac ac Input, 12V dc dc Output, 2A Output, 24VA
1
AED 426.14
AED 426.14 Each (ex VAT)
AED 447.45
AED 447.45 Each (inc. VAT)
Tufvassons Transformator PSLR DIN Rail Power Supply, 180 → 264V ac ac Input, 12V dc dc Output, 2A Output, 24VA
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
RS PRO Switch Mode DIN Rail Power Supply, 90 → 264V ac ac Input, 12V dc dc Output, 2.5A Output, 30WBrand: RS PRO
AED 241.06Each (ex VAT)
Technical Document
Specifications
Series
PSLR
Type
Power Supply
AC or DC Input Voltage
ac
Input Voltage
180 → 264V ac
AC or DC Output Voltage
dc
Output Voltage
12V dc
Output Current
2A
Power Rating
24VA
Distrelec Product Id
30027940
Country of Origin
Sweden
You may be interested in
RS PRO Switch Mode DIN Rail Power Supply, 90 → 264V ac ac Input, 12V dc dc Output, 2.5A Output, 30WBrand: RS PRO
AED 241.06Each (ex VAT)