TUK Limited Plug Ethernet Connector, Cable Mount, Cat6 1 Port
Technical Document
Specifications
Brand
TUK LimitedGender
Plug
LAN Category
Cat6
Number of Ports
1
Mounting Type
Cable Mount
Connector Type
Ethernet
Shield Type
Shielded
Country of Origin
Taiwan, Province Of China
AED 59.32
AED 5.932 Each (In a Pack of 10) (ex VAT)
AED 62.29
AED 6.229 Each (In a Pack of 10) (inc. VAT)
10
AED 59.32
AED 5.932 Each (In a Pack of 10) (ex VAT)
AED 62.29
AED 6.229 Each (In a Pack of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TUK LimitedGender
Plug
LAN Category
Cat6
Number of Ports
1
Mounting Type
Cable Mount
Connector Type
Ethernet
Shield Type
Shielded
Country of Origin
Taiwan, Province Of China