Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Sicos Block-Style Proximity Sensor, M30 x 1.5, 25 mm Detection, PNP Output, 10 → 30 V dc, IP68

RS Stock No.: 362-3820Brand: Turck BannerManufacturers Part No.: NI25U-CP40-AP6X2
View all in Proximity Sensors

Technical Document

Specifications

Thread Size

M30 x 1.5

Body Style

Block

Output Type

PNP

Detection Range

25 mm

Terminal Type

Chamber

Supply Voltage

10 → 30 V dc

IP Rating

IP68

Length

160mm

Width

40mm

Depth

40mm

Maximum dc Voltage

30V

Mounting Type

Non Flush

Switching Current

200 mA

Housing Material

PBT, Plastic

Maximum Operating Temperature

+85°C

Maximum Switching Frequency

250Hz

Short Circuit Overload Protection

Yes

Minimum Operating Temperature

-30°C

Reverse Polarity Protection

Yes

Country of Origin

Germany

Product details

Uprox Range

Stock information temporarily unavailable.

P.O.A.

Sicos Block-Style Proximity Sensor, M30 x 1.5, 25 mm Detection, PNP Output, 10 → 30 V dc, IP68

P.O.A.

Sicos Block-Style Proximity Sensor, M30 x 1.5, 25 mm Detection, PNP Output, 10 → 30 V dc, IP68
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Thread Size

M30 x 1.5

Body Style

Block

Output Type

PNP

Detection Range

25 mm

Terminal Type

Chamber

Supply Voltage

10 → 30 V dc

IP Rating

IP68

Length

160mm

Width

40mm

Depth

40mm

Maximum dc Voltage

30V

Mounting Type

Non Flush

Switching Current

200 mA

Housing Material

PBT, Plastic

Maximum Operating Temperature

+85°C

Maximum Switching Frequency

250Hz

Short Circuit Overload Protection

Yes

Minimum Operating Temperature

-30°C

Reverse Polarity Protection

Yes

Country of Origin

Germany

Product details

Uprox Range