Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Turck TBEN-S Series I/O module, M8 4-pin, 4 way, 8 port

RS Stock No.: 230-9782Brand: TurckManufacturers Part No.: 6814076
brand-logo
View all in Sensor Connectivity

Technical Document

Specifications

Brand

Turck

Operating Voltage

24V dc

Number of Ports

8

Number of Ways

4

Connector Size

M8 4-pin

Orientation

Straight

Protocol Type

Profinet

Series

TBEN-S

Communication Protocol

Ethernet

Weight

219g

Housing Material

PA6-GF30

IP Rating

IP65, IP67, IP69K

Interface

Ethernet

Temperature Range

-40 → +70 °C

Country of Origin

Germany

Stock information temporarily unavailable.

AED 1,244.56

AED 1,244.56 Each (ex VAT)

AED 1,306.79

AED 1,306.79 Each (inc. VAT)

Turck TBEN-S Series I/O module, M8 4-pin, 4 way, 8 port

AED 1,244.56

AED 1,244.56 Each (ex VAT)

AED 1,306.79

AED 1,306.79 Each (inc. VAT)

Turck TBEN-S Series I/O module, M8 4-pin, 4 way, 8 port
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Turck

Operating Voltage

24V dc

Number of Ports

8

Number of Ways

4

Connector Size

M8 4-pin

Orientation

Straight

Protocol Type

Profinet

Series

TBEN-S

Communication Protocol

Ethernet

Weight

219g

Housing Material

PA6-GF30

IP Rating

IP65, IP67, IP69K

Interface

Ethernet

Temperature Range

-40 → +70 °C

Country of Origin

Germany