Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Turck Inductive Block Proximity Sensor, M12, 15 mm Detection, PNP NO, 10 → 30 V dc

RS Stock No.: 362-3779Brand: TurckManufacturers Part No.: Bi15U-Q20-AP6X2-H1141
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Brand

Turck

Thread Size

M12

Sensor Technology

Inductive

Detection Range

15 mm

Body Style

Block

Output Function

NO

Digital Switching Output Type

PNP

Connection Type

M12

Supply Voltage

10 → 30 V dc

Length

42mm

IP Rating

IP67

Mounting Type

Flush

Width

40mm

Housing Material

PBT

Maximum dc Voltage

30V

Minimum Operating Temperature

-30°C

Maximum Switching Frequency

250Hz

Short Circuit Overload Protection

Yes

Depth

20mm

Maximum Operating Temperature

+85°C

Shielding

Unshielded

Switching Current

200 mA

Reverse Polarity Protection

Yes

Switching Frequency

250 Hz

Series

BI 15U

Country of Origin

Germany

Product details

Rectangular

Features and benefits

PBT housing and sensing face.
Side sensing-reduces housing depth.
2m PVC prewired and M8/M12 connector versions
Connector versions supplied with a 2m PUR single-ended, straight connector lead
3 wire DC
Yellow LED output status display
Green LED for power on, flashing indicates a short circuit

Uprox Range

Stock information temporarily unavailable.

AED 510.40

AED 510.40 Each (ex VAT)

AED 535.92

AED 535.92 Each (inc. VAT)

Turck Inductive Block Proximity Sensor, M12, 15 mm Detection, PNP NO, 10 → 30 V dc

AED 510.40

AED 510.40 Each (ex VAT)

AED 535.92

AED 535.92 Each (inc. VAT)

Turck Inductive Block Proximity Sensor, M12, 15 mm Detection, PNP NO, 10 → 30 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Turck

Thread Size

M12

Sensor Technology

Inductive

Detection Range

15 mm

Body Style

Block

Output Function

NO

Digital Switching Output Type

PNP

Connection Type

M12

Supply Voltage

10 → 30 V dc

Length

42mm

IP Rating

IP67

Mounting Type

Flush

Width

40mm

Housing Material

PBT

Maximum dc Voltage

30V

Minimum Operating Temperature

-30°C

Maximum Switching Frequency

250Hz

Short Circuit Overload Protection

Yes

Depth

20mm

Maximum Operating Temperature

+85°C

Shielding

Unshielded

Switching Current

200 mA

Reverse Polarity Protection

Yes

Switching Frequency

250 Hz

Series

BI 15U

Country of Origin

Germany

Product details

Rectangular

Features and benefits

PBT housing and sensing face.
Side sensing-reduces housing depth.
2m PVC prewired and M8/M12 connector versions
Connector versions supplied with a 2m PUR single-ended, straight connector lead
3 wire DC
Yellow LED output status display
Green LED for power on, flashing indicates a short circuit

Uprox Range