Turck Inductive Threaded Barrel Proximity Sensor, M12, 3 mm Detection, NPN NO, 10 → 30 V dc

RS Stock No.: 832-0933Brand: TurckManufacturers Part No.: Bi3U-M12-AN6X-H1141
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Brand

Turck

Thread Size

M12

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

3 mm

Output Function

NO

Digital Switching Output Type

NPN

Connection Type

M12

Supply Voltage

10 → 30 V dc

IP Rating

IP67

Length

52mm

Mounting Type

Flush

Housing Material

CuZn

Maximum dc Voltage

30V

Minimum Operating Temperature

-30°C

Shielding

Shielded

Maximum Switching Frequency

3kHz

Switching Current

200 mA

Reverse Polarity Protection

Yes

Switching Frequency

3 kHz

Short Circuit Overload Protection

Yes

Maximum Operating Temperature

+85°C

Country of Origin

Germany

Product details

BI 3U Series

The Professional Turck Banner BI 3U series of barrel style inductive proximity sensors.

Turck Banner Barrel Inductive Proximity Sensors

Inductive sensors are designed for contact-less and wear-free detection. They are the perfect solution for breweries, frozen food, dairies and packaging applications. Resistant to cleaning agents and disinfectants and exceed the protection classes IP68 & IP69K. These sensors are available as standard versions in chrome plated brass barrels or stainless steel housing with LCP front cap and double lip seal for heavy use or sudden changes in temperature. All inductive sensors of the new uprox+ generation operate with highest switching distances, feature an extended temperature range and are easily mounted.Turck inductive proximity sensors are manufactured with shielded coil, designated by “Bi” in the part number, and a non-shielded coil, designated by “Ni” in the part number.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 453.50

AED 453.50 Each (ex VAT)

AED 476.17

AED 476.17 Each (inc. VAT)

Turck Inductive Threaded Barrel Proximity Sensor, M12, 3 mm Detection, NPN NO, 10 → 30 V dc

AED 453.50

AED 453.50 Each (ex VAT)

AED 476.17

AED 476.17 Each (inc. VAT)

Turck Inductive Threaded Barrel Proximity Sensor, M12, 3 mm Detection, NPN NO, 10 → 30 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Turck

Thread Size

M12

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

3 mm

Output Function

NO

Digital Switching Output Type

NPN

Connection Type

M12

Supply Voltage

10 → 30 V dc

IP Rating

IP67

Length

52mm

Mounting Type

Flush

Housing Material

CuZn

Maximum dc Voltage

30V

Minimum Operating Temperature

-30°C

Shielding

Shielded

Maximum Switching Frequency

3kHz

Switching Current

200 mA

Reverse Polarity Protection

Yes

Switching Frequency

3 kHz

Short Circuit Overload Protection

Yes

Maximum Operating Temperature

+85°C

Country of Origin

Germany

Product details

BI 3U Series

The Professional Turck Banner BI 3U series of barrel style inductive proximity sensors.

Turck Banner Barrel Inductive Proximity Sensors

Inductive sensors are designed for contact-less and wear-free detection. They are the perfect solution for breweries, frozen food, dairies and packaging applications. Resistant to cleaning agents and disinfectants and exceed the protection classes IP68 & IP69K. These sensors are available as standard versions in chrome plated brass barrels or stainless steel housing with LCP front cap and double lip seal for heavy use or sudden changes in temperature. All inductive sensors of the new uprox+ generation operate with highest switching distances, feature an extended temperature range and are easily mounted.Turck inductive proximity sensors are manufactured with shielded coil, designated by “Bi” in the part number, and a non-shielded coil, designated by “Ni” in the part number.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more