Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Turck Inductive Threaded Barrel Proximity Sensor, M12, 4 mm Detection, PNP NO, 10 → 30 V dc

RS Stock No.: 227-135Brand: TurckManufacturers Part No.: BI4U-M12-AP6X-H1141
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Brand

Turck

Thread Size

M12

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

4 mm

Output Function

NO

Digital Switching Output Type

PNP

Connection Type

M12

Supply Voltage

10 → 30 V dc

Length

52mm

IP Rating

IP68

Mounting Type

Flush

Housing Material

Chrome Plated Brass

Maximum dc Voltage

30V

Minimum Operating Temperature

-30°C

Reverse Polarity Protection

Yes

Switching Frequency

3 kHz

Series

BI 4U

Maximum Operating Temperature

+85°C

Maximum Switching Frequency

2kHz

Short Circuit Overload Protection

Yes

Shielding

Shielded

Switching Current

200 mA

Country of Origin

Germany

Product details

Uprox+ Factor 1 Barrel

High impact and thermal resistance

Uprox Range

Stock information temporarily unavailable.

AED 528.10

AED 528.10 Each (ex VAT)

AED 554.50

AED 554.50 Each (inc. VAT)

Turck Inductive Threaded Barrel Proximity Sensor, M12, 4 mm Detection, PNP NO, 10 → 30 V dc

AED 528.10

AED 528.10 Each (ex VAT)

AED 554.50

AED 554.50 Each (inc. VAT)

Turck Inductive Threaded Barrel Proximity Sensor, M12, 4 mm Detection, PNP NO, 10 → 30 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Turck

Thread Size

M12

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

4 mm

Output Function

NO

Digital Switching Output Type

PNP

Connection Type

M12

Supply Voltage

10 → 30 V dc

Length

52mm

IP Rating

IP68

Mounting Type

Flush

Housing Material

Chrome Plated Brass

Maximum dc Voltage

30V

Minimum Operating Temperature

-30°C

Reverse Polarity Protection

Yes

Switching Frequency

3 kHz

Series

BI 4U

Maximum Operating Temperature

+85°C

Maximum Switching Frequency

2kHz

Short Circuit Overload Protection

Yes

Shielding

Shielded

Switching Current

200 mA

Country of Origin

Germany

Product details

Uprox+ Factor 1 Barrel

High impact and thermal resistance

Uprox Range