Turck Inductive Threaded Barrel Proximity Sensor, M18, 8 mm Detection, PNP NO, 10 → 30 V dc

RS Stock No.: 227-129Brand: TurckManufacturers Part No.: BI8U-M18-AP6X
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Brand

Turck

Thread Size

M18

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

8 mm

Output Function

NO

Digital Switching Output Type

PNP

Connection Type

Pre-Cabled

Cable Length

2m

Supply Voltage

10 → 30 V dc

Length

50mm

IP Rating

IP68

Mounting Type

Flush

Housing Material

Chrome Plated Brass

Maximum dc Voltage

30V

Minimum Operating Temperature

-30°C

Reverse Polarity Protection

Yes

Maximum Operating Temperature

+85°C

Switching Frequency

1.5 kHz

Series

BI 8U

Short Circuit Overload Protection

Yes

Shielding

Shielded

Maximum Switching Frequency

1.5kHz

Switching Current

200 mA

Country of Origin

Germany

Product details

Uprox+ Factor 1 Barrel

High impact and thermal resistance

Uprox Range

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 451.92

AED 451.92 Each (ex VAT)

AED 474.52

AED 474.52 Each (inc. VAT)

Turck Inductive Threaded Barrel Proximity Sensor, M18, 8 mm Detection, PNP NO, 10 → 30 V dc

AED 451.92

AED 451.92 Each (ex VAT)

AED 474.52

AED 474.52 Each (inc. VAT)

Turck Inductive Threaded Barrel Proximity Sensor, M18, 8 mm Detection, PNP NO, 10 → 30 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Turck

Thread Size

M18

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

8 mm

Output Function

NO

Digital Switching Output Type

PNP

Connection Type

Pre-Cabled

Cable Length

2m

Supply Voltage

10 → 30 V dc

Length

50mm

IP Rating

IP68

Mounting Type

Flush

Housing Material

Chrome Plated Brass

Maximum dc Voltage

30V

Minimum Operating Temperature

-30°C

Reverse Polarity Protection

Yes

Maximum Operating Temperature

+85°C

Switching Frequency

1.5 kHz

Series

BI 8U

Short Circuit Overload Protection

Yes

Shielding

Shielded

Maximum Switching Frequency

1.5kHz

Switching Current

200 mA

Country of Origin

Germany

Product details

Uprox+ Factor 1 Barrel

High impact and thermal resistance

Uprox Range

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more