Turck Inductive Block Proximity Sensor, M8, PNP NO, 10 → 30 V dc

RS Stock No.: 837-6841Brand: TurckManufacturers Part No.: BIM-PST-AP6X-V1131 W/KLP-80
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Brand

Turck

Thread Size

M8

Sensor Technology

Inductive

Body Style

Block

Output Function

NO

Digital Switching Output Type

PNP

Connection Type

M8

Supply Voltage

10 → 30 V dc

IP Rating

IP67

Length

20mm

Mounting Type

Non-Flush

Housing Material

PBT, Plastic

Width

14mm

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Shielding

Unshielded

Maximum Switching Frequency

1kHz

Switching Current

200 mA

Switching Frequency

1 kHz

Depth

16mm

Product details

Turck Extruded Tie Rod and Profile Cylinder Sensors

Features and benefits

Zinc die-cast housing protected to IP67
Designed for use with double rail, tie rod, profile and extruded with external dovetail guide cylinders using Turck Mounting Brackets
Isolation barriers are available separately
Overload, short circuit and reverse polarity protection
LED Status Display

Stock information temporarily unavailable.

AED 1,178.15

AED 1,178.15 Each (ex VAT)

AED 1,237.06

AED 1,237.06 Each (inc. VAT)

Turck Inductive Block Proximity Sensor, M8, PNP NO, 10 → 30 V dc

AED 1,178.15

AED 1,178.15 Each (ex VAT)

AED 1,237.06

AED 1,237.06 Each (inc. VAT)

Turck Inductive Block Proximity Sensor, M8, PNP NO, 10 → 30 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Turck

Thread Size

M8

Sensor Technology

Inductive

Body Style

Block

Output Function

NO

Digital Switching Output Type

PNP

Connection Type

M8

Supply Voltage

10 → 30 V dc

IP Rating

IP67

Length

20mm

Mounting Type

Non-Flush

Housing Material

PBT, Plastic

Width

14mm

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Shielding

Unshielded

Maximum Switching Frequency

1kHz

Switching Current

200 mA

Switching Frequency

1 kHz

Depth

16mm

Product details

Turck Extruded Tie Rod and Profile Cylinder Sensors

Features and benefits

Zinc die-cast housing protected to IP67
Designed for use with double rail, tie rod, profile and extruded with external dovetail guide cylinders using Turck Mounting Brackets
Isolation barriers are available separately
Overload, short circuit and reverse polarity protection
LED Status Display