Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Turck Plug In Power Relay, 32V dc Coil, 10A Switching Current, DPDT

RS Stock No.: 842-3530Brand: TurckManufacturers Part No.: C2-A20FX/032VDC
brand-logo
View all in Power Relays

Technical Document

Specifications

Brand

Turck

Coil Voltage

32V dc

Contact Configuration

DPDT

Mounting Type

Plug In

Switching Current

10A

Number of Poles

2

Latching

No

Terminal Type

Plug In

Maximum Switching Voltage AC

250V

Maximum Switching Voltage (AC)

250V

Maximum Switching Voltage DC

220V dc

Maximum Switching Voltage (DC)

220V dc

Length

35mm

Coil Power

1.3W

Life

≥100000 (Electrical) Operations, 20000000 (Mechanical) Operations

Contact Material

Silver Alloy

Minimum Operating Temperature

-40°C

Series

C2-A20

Maximum Operating Temperature

+70°C

Isolation Coil To Contact

2.5kV

Depth

35mm

Height

58.5mm

Application

General Purpose

Country of Origin

Spain

Product details

10A Plug-In Relays (8 or 11 Pin)

Dual function, colour coded test button push to test or lift to latch
Mechanical flag indicator and coil LED as standard
Operating Temperature Range -20 to +60°C
Contact material silver-nickel (AgNi)
H71, W35, D35mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 249.01

AED 249.01 Each (ex VAT)

AED 261.46

AED 261.46 Each (inc. VAT)

Turck Plug In Power Relay, 32V dc Coil, 10A Switching Current, DPDT

AED 249.01

AED 249.01 Each (ex VAT)

AED 261.46

AED 261.46 Each (inc. VAT)

Turck Plug In Power Relay, 32V dc Coil, 10A Switching Current, DPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 249.01
5 - 9AED 239.03
10+AED 226.59

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Turck

Coil Voltage

32V dc

Contact Configuration

DPDT

Mounting Type

Plug In

Switching Current

10A

Number of Poles

2

Latching

No

Terminal Type

Plug In

Maximum Switching Voltage AC

250V

Maximum Switching Voltage (AC)

250V

Maximum Switching Voltage DC

220V dc

Maximum Switching Voltage (DC)

220V dc

Length

35mm

Coil Power

1.3W

Life

≥100000 (Electrical) Operations, 20000000 (Mechanical) Operations

Contact Material

Silver Alloy

Minimum Operating Temperature

-40°C

Series

C2-A20

Maximum Operating Temperature

+70°C

Isolation Coil To Contact

2.5kV

Depth

35mm

Height

58.5mm

Application

General Purpose

Country of Origin

Spain

Product details

10A Plug-In Relays (8 or 11 Pin)

Dual function, colour coded test button push to test or lift to latch
Mechanical flag indicator and coil LED as standard
Operating Temperature Range -20 to +60°C
Contact material silver-nickel (AgNi)
H71, W35, D35mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more