Technical Document
Specifications
Brand
TurckNumber Of Contacts
5
Mounting Type
Panel Mount
Connector Size
M12
Plug/Socket
Plug, Socket
Contact Gender
Female, Male
Termination Method
Solder
IP Rating
IP68
Current Rating
4.0A
Body Orientation
Straight
Series
FK FS
Coding
A
Voltage Rating
150.0 V
Mating Type
Threaded
Housing Material
Brass
Contact Plating
Gold
Minimum Operating Temperature
-40°C
Contact Material
Brass
Maximum Operating Temperature
+80°C
Country of Origin
Mexico
Product details
Turck Sensor Connector - FK Series
Complete and professional range of Turck sensor connectors. FK, FKB, FKD, FKFD, FKFDK, FKFDL, FKFDV, FKP and FKV series are available. Turck sensor connectors are available in either a front or rear mounting style.
Brass
Variation of contacts available
IP67, 68 and 69K rated
Front or Rear mounting style
Turck Minifast Series
AED 223.54
AED 223.54 Each (ex VAT)
AED 234.72
AED 234.72 Each (inc. VAT)
1
AED 223.54
AED 223.54 Each (ex VAT)
AED 234.72
AED 234.72 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | AED 223.54 |
10 - 24 | AED 212.36 |
25+ | AED 201.23 |
Technical Document
Specifications
Brand
TurckNumber Of Contacts
5
Mounting Type
Panel Mount
Connector Size
M12
Plug/Socket
Plug, Socket
Contact Gender
Female, Male
Termination Method
Solder
IP Rating
IP68
Current Rating
4.0A
Body Orientation
Straight
Series
FK FS
Coding
A
Voltage Rating
150.0 V
Mating Type
Threaded
Housing Material
Brass
Contact Plating
Gold
Minimum Operating Temperature
-40°C
Contact Material
Brass
Maximum Operating Temperature
+80°C
Country of Origin
Mexico
Product details
Turck Sensor Connector - FK Series
Complete and professional range of Turck sensor connectors. FK, FKB, FKD, FKFD, FKFDK, FKFDL, FKFDV, FKP and FKV series are available. Turck sensor connectors are available in either a front or rear mounting style.
Brass
Variation of contacts available
IP67, 68 and 69K rated
Front or Rear mounting style