Turck Inductive Threaded Barrel Proximity Sensor, M12, 10 mm Detection, NPN NO, 10 → 30 V dc

RS Stock No.: 837-5668Brand: TurckManufacturers Part No.: NI10U-M12-AN6X-H1141
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Brand

Turck

Thread Size

M12

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

10 mm

Output Function

NO

Digital Switching Output Type

NPN

Connection Type

M12

Supply Voltage

10 → 30 V dc

IP Rating

IP68

Length

52mm

Mounting Type

Non-Flush

Housing Material

Chrome Plated Brass

Maximum dc Voltage

30V

Minimum Operating Temperature

-30°C

Shielding

Unshielded

Maximum Switching Frequency

1kHz

Switching Current

200 mA

Reverse Polarity Protection

Yes

Switching Frequency

1 kHz

Series

NI 10U

Short Circuit Overload Protection

Yes

Maximum Operating Temperature

+85°C

Country of Origin

Germany

Product details

NI 10U Series

The NI 10U Series of inductive proximity sensors from Turck Banner that features Uprox+.

Turck Banner Barrel Inductive Proximity Sensors

Inductive sensors are designed for contact-less and wear-free detection. They are the perfect solution for breweries, frozen food, dairies and packaging applications. Resistant to cleaning agents and disinfectants and exceed the protection classes IP68 & IP69K. These sensors are available as standard versions in chrome plated brass barrels or stainless steel housing with LCP front cap and double lip seal for heavy use or sudden changes in temperature. All inductive sensors of the new uprox+ generation operate with highest switching distances, feature an extended temperature range and are easily mounted.Turck inductive proximity sensors are manufactured with shielded coil, designated by “Bi” in the part number, and a non-shielded coil, designated by “Ni” in the part number.

Stock information temporarily unavailable.

AED 521.32

AED 521.32 Each (ex VAT)

AED 547.39

AED 547.39 Each (inc. VAT)

Turck Inductive Threaded Barrel Proximity Sensor, M12, 10 mm Detection, NPN NO, 10 → 30 V dc

AED 521.32

AED 521.32 Each (ex VAT)

AED 547.39

AED 547.39 Each (inc. VAT)

Turck Inductive Threaded Barrel Proximity Sensor, M12, 10 mm Detection, NPN NO, 10 → 30 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Turck

Thread Size

M12

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

10 mm

Output Function

NO

Digital Switching Output Type

NPN

Connection Type

M12

Supply Voltage

10 → 30 V dc

IP Rating

IP68

Length

52mm

Mounting Type

Non-Flush

Housing Material

Chrome Plated Brass

Maximum dc Voltage

30V

Minimum Operating Temperature

-30°C

Shielding

Unshielded

Maximum Switching Frequency

1kHz

Switching Current

200 mA

Reverse Polarity Protection

Yes

Switching Frequency

1 kHz

Series

NI 10U

Short Circuit Overload Protection

Yes

Maximum Operating Temperature

+85°C

Country of Origin

Germany

Product details

NI 10U Series

The NI 10U Series of inductive proximity sensors from Turck Banner that features Uprox+.

Turck Banner Barrel Inductive Proximity Sensors

Inductive sensors are designed for contact-less and wear-free detection. They are the perfect solution for breweries, frozen food, dairies and packaging applications. Resistant to cleaning agents and disinfectants and exceed the protection classes IP68 & IP69K. These sensors are available as standard versions in chrome plated brass barrels or stainless steel housing with LCP front cap and double lip seal for heavy use or sudden changes in temperature. All inductive sensors of the new uprox+ generation operate with highest switching distances, feature an extended temperature range and are easily mounted.Turck inductive proximity sensors are manufactured with shielded coil, designated by “Bi” in the part number, and a non-shielded coil, designated by “Ni” in the part number.