Turck Inductive Barrel-Style Proximity Sensor, M30 x 1.5, 20 mm Detection, PNP Output, 10 → 30 V dc, IP68

RS Stock No.: 405-7139Brand: TurckManufacturers Part No.: NI20U-EM30H-AP6X-H1141
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Brand

Turck

Sensor Technology

Inductive

Body Style

Barrel

Thread Size

M30 x 1.5

Output Type

PNP

Detection Range

20 mm

Terminal Type

4-Pin M12 Connector

IP Rating

IP68

Supply Voltage

10 → 30 V dc

Length

62mm

Maximum dc Voltage

30V

Mounting Type

Non-Flush

Switching Current

200 mA

Maximum Switching Frequency

1.5kHz

Housing Material

Stainless Steel

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-30°C

Reverse Polarity Protection

Yes

Short Circuit Overload Protection

Yes

Country of Origin

Germany

Product details

Barrel - Maximum Range

Stainless steel body with PBT sensing face. Stock numbers 405-7072, 405-7094, 405-7101, 405-7117, 405-7123 and 405-7139 have stainless steel bodies and duroplast sensing faces providing high impact and thermal resistance
3 wire dc
2m PUR prewired and M12 connector versions
Connector versions supplied with a 2m PUR single-ended, straight connector lead
Yellow LED output status display

Uprox Range

AED 654.41

AED 654.41 Each (ex VAT)

AED 687.13

AED 687.13 Each (inc. VAT)

Turck Inductive Barrel-Style Proximity Sensor, M30 x 1.5, 20 mm Detection, PNP Output, 10 → 30 V dc, IP68

AED 654.41

AED 654.41 Each (ex VAT)

AED 687.13

AED 687.13 Each (inc. VAT)

Turck Inductive Barrel-Style Proximity Sensor, M30 x 1.5, 20 mm Detection, PNP Output, 10 → 30 V dc, IP68

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit price
1 - 4AED 654.41
5+AED 621.76

Technical Document

Specifications

Brand

Turck

Sensor Technology

Inductive

Body Style

Barrel

Thread Size

M30 x 1.5

Output Type

PNP

Detection Range

20 mm

Terminal Type

4-Pin M12 Connector

IP Rating

IP68

Supply Voltage

10 → 30 V dc

Length

62mm

Maximum dc Voltage

30V

Mounting Type

Non-Flush

Switching Current

200 mA

Maximum Switching Frequency

1.5kHz

Housing Material

Stainless Steel

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-30°C

Reverse Polarity Protection

Yes

Short Circuit Overload Protection

Yes

Country of Origin

Germany

Product details

Barrel - Maximum Range

Stainless steel body with PBT sensing face. Stock numbers 405-7072, 405-7094, 405-7101, 405-7117, 405-7123 and 405-7139 have stainless steel bodies and duroplast sensing faces providing high impact and thermal resistance
3 wire dc
2m PUR prewired and M12 connector versions
Connector versions supplied with a 2m PUR single-ended, straight connector lead
Yellow LED output status display

Uprox Range