Turck Inductive Threaded Barrel Proximity Sensor, M30, 20 mm Detection, PNP NO, 10 → 30 V dc

RS Stock No.: 837-5942Brand: TurckManufacturers Part No.: NI20U-M30-AP6X-H1141
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Brand

Turck

Thread Size

M30

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

20 mm

Output Function

NO

Digital Switching Output Type

PNP

Connection Type

M12

Supply Voltage

10 → 30 V dc

IP Rating

IP67

Length

62mm

Mounting Type

Non-Flush

Housing Material

Brass

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Shielding

Unshielded

Maximum Switching Frequency

1.5kHz

Switching Current

200 mA

Reverse Polarity Protection

Yes

Switching Frequency

1.5 kHz

Short Circuit Overload Protection

Yes

Maximum Operating Temperature

+70°C

Country of Origin

Germany

Product details

NI 20U Series

The NI 20U Series of inductive proximity sensors from Turck Banner that features Uprox+.

Turck Banner Barrel Inductive Proximity Sensors

Inductive sensors are designed for contact-less and wear-free detection. They are the perfect solution for breweries, frozen food, dairies and packaging applications. Resistant to cleaning agents and disinfectants and exceed the protection classes IP68 & IP69K. These sensors are available as standard versions in chrome plated brass barrels or stainless steel housing with LCP front cap and double lip seal for heavy use or sudden changes in temperature. All inductive sensors of the new uprox+ generation operate with highest switching distances, feature an extended temperature range and are easily mounted.Turck inductive proximity sensors are manufactured with shielded coil, designated by “Bi” in the part number, and a non-shielded coil, designated by “Ni” in the part number.

Stock information temporarily unavailable.

AED 578.81

AED 578.81 Each (ex VAT)

AED 607.75

AED 607.75 Each (inc. VAT)

Turck Inductive Threaded Barrel Proximity Sensor, M30, 20 mm Detection, PNP NO, 10 → 30 V dc

AED 578.81

AED 578.81 Each (ex VAT)

AED 607.75

AED 607.75 Each (inc. VAT)

Turck Inductive Threaded Barrel Proximity Sensor, M30, 20 mm Detection, PNP NO, 10 → 30 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Turck

Thread Size

M30

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

20 mm

Output Function

NO

Digital Switching Output Type

PNP

Connection Type

M12

Supply Voltage

10 → 30 V dc

IP Rating

IP67

Length

62mm

Mounting Type

Non-Flush

Housing Material

Brass

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Shielding

Unshielded

Maximum Switching Frequency

1.5kHz

Switching Current

200 mA

Reverse Polarity Protection

Yes

Switching Frequency

1.5 kHz

Short Circuit Overload Protection

Yes

Maximum Operating Temperature

+70°C

Country of Origin

Germany

Product details

NI 20U Series

The NI 20U Series of inductive proximity sensors from Turck Banner that features Uprox+.

Turck Banner Barrel Inductive Proximity Sensors

Inductive sensors are designed for contact-less and wear-free detection. They are the perfect solution for breweries, frozen food, dairies and packaging applications. Resistant to cleaning agents and disinfectants and exceed the protection classes IP68 & IP69K. These sensors are available as standard versions in chrome plated brass barrels or stainless steel housing with LCP front cap and double lip seal for heavy use or sudden changes in temperature. All inductive sensors of the new uprox+ generation operate with highest switching distances, feature an extended temperature range and are easily mounted.Turck inductive proximity sensors are manufactured with shielded coil, designated by “Bi” in the part number, and a non-shielded coil, designated by “Ni” in the part number.