Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Turck Inductive Block Proximity Sensor, 40 mm Detection, 2-Wire NO/NC, 10 → 300 V dc, 20 → 250 V ac

RS Stock No.: 385-1205Brand: TurckManufacturers Part No.: NI40U-CP40-FDZ30X2
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Brand

Turck

Sensor Technology

Inductive

Detection Range

40 mm

Body Style

Block

Output Function

NO/NC

Digital Switching Output Type

2-Wire

Connection Type

Screw Terminal

Supply Voltage

10 → 300 V dc, 20 → 250 V ac

IP Rating

IP68

Length

114mm

Mounting Type

Non-Flush

Width

40mm

Housing Material

PBT

Maximum dc Voltage

300V

Minimum Operating Temperature

-30°C

Short Circuit Overload Protection

Yes

Maximum ac Voltage

250V

Switching Current

300 mA, 400 mA

Reverse Polarity Protection

Yes

Switching Frequency

10 Hz

Depth

40mm

Maximum Operating Temperature

+85°C

Maximum Switching Frequency

3kHz

Country of Origin

Germany

Product details

Combiprox

40 x 40mm "limit switch" style PBT housing and sensing face
Adjustable sensing head, 9 positions
Fixed terminal base for quick sensor replacement
Connection via terminal compartment
Yellow LED output status display
Green LED for power on, flashing indicates a short circuit

Uprox Range

Stock information temporarily unavailable.

AED 1,025.11

AED 1,025.11 Each (ex VAT)

AED 1,076.37

AED 1,076.37 Each (inc. VAT)

Turck Inductive Block Proximity Sensor, 40 mm Detection, 2-Wire NO/NC, 10 → 300 V dc, 20 → 250 V ac

AED 1,025.11

AED 1,025.11 Each (ex VAT)

AED 1,076.37

AED 1,076.37 Each (inc. VAT)

Turck Inductive Block Proximity Sensor, 40 mm Detection, 2-Wire NO/NC, 10 → 300 V dc, 20 → 250 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Turck

Sensor Technology

Inductive

Detection Range

40 mm

Body Style

Block

Output Function

NO/NC

Digital Switching Output Type

2-Wire

Connection Type

Screw Terminal

Supply Voltage

10 → 300 V dc, 20 → 250 V ac

IP Rating

IP68

Length

114mm

Mounting Type

Non-Flush

Width

40mm

Housing Material

PBT

Maximum dc Voltage

300V

Minimum Operating Temperature

-30°C

Short Circuit Overload Protection

Yes

Maximum ac Voltage

250V

Switching Current

300 mA, 400 mA

Reverse Polarity Protection

Yes

Switching Frequency

10 Hz

Depth

40mm

Maximum Operating Temperature

+85°C

Maximum Switching Frequency

3kHz

Country of Origin

Germany

Product details

Combiprox

40 x 40mm "limit switch" style PBT housing and sensing face
Adjustable sensing head, 9 positions
Fixed terminal base for quick sensor replacement
Connection via terminal compartment
Yellow LED output status display
Green LED for power on, flashing indicates a short circuit

Uprox Range