Turck Inductive Threaded Barrel Proximity Sensor, M8, 6 mm Detection, PNP NO, 10 → 30 V dc

RS Stock No.: 227-309Brand: TurckManufacturers Part No.: NI6U-EG08-AP6X-H1341
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Brand

Turck

Thread Size

M8

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

6 mm

Output Function

NO

Digital Switching Output Type

PNP

Connection Type

M12

Supply Voltage

10 → 30 V dc

IP Rating

IP68

Length

57mm

Mounting Type

Non-Flush

Housing Material

Stainless Steel

Maximum dc Voltage

30V

Minimum Operating Temperature

-30°C

Shielding

Unshielded

Switching Current

150 mA

Reverse Polarity Protection

Yes

Switching Frequency

1 kHz

Series

NI 6U

Maximum Operating Temperature

+85°C

Maximum Switching Frequency

1kHz

Short Circuit Overload Protection

Yes

Country of Origin

Germany

Product details

Uprox+ Factor 1 Barrel

High impact and thermal resistance

Uprox Range

Stock information temporarily unavailable.

AED 761.09

AED 761.09 Each (ex VAT)

AED 799.14

AED 799.14 Each (inc. VAT)

Turck Inductive Threaded Barrel Proximity Sensor, M8, 6 mm Detection, PNP NO, 10 → 30 V dc

AED 761.09

AED 761.09 Each (ex VAT)

AED 799.14

AED 799.14 Each (inc. VAT)

Turck Inductive Threaded Barrel Proximity Sensor, M8, 6 mm Detection, PNP NO, 10 → 30 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Turck

Thread Size

M8

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

6 mm

Output Function

NO

Digital Switching Output Type

PNP

Connection Type

M12

Supply Voltage

10 → 30 V dc

IP Rating

IP68

Length

57mm

Mounting Type

Non-Flush

Housing Material

Stainless Steel

Maximum dc Voltage

30V

Minimum Operating Temperature

-30°C

Shielding

Unshielded

Switching Current

150 mA

Reverse Polarity Protection

Yes

Switching Frequency

1 kHz

Series

NI 6U

Maximum Operating Temperature

+85°C

Maximum Switching Frequency

1kHz

Short Circuit Overload Protection

Yes

Country of Origin

Germany

Product details

Uprox+ Factor 1 Barrel

High impact and thermal resistance

Uprox Range