Turck Straight Female 3 way 7/8 in Circular to Unterminated Sensor Actuator Cable, 2m

RS Stock No.: 839-3757Brand: TurckManufacturers Part No.: RKM 30-2M
brand-logo
View all in Sensor & Actuator Cables

Technical Document

Specifications

Brand

Turck

Cross Sectional Area

1 mm²

Length

2m

Sheath Colour

Yellow

Sheath Material

PUR

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

3

Connector 1

7/8 in Circular

Connector 1 Gender

Female

Connector 2

Unterminated

Shielded/Unshielded

Unshielded

American Wire Gauge

18 AWG

Connector 1 Housing Gender

Female

Country of Origin

Mexico

Product details

RKM Series

The RKM Series of cordsets and cable connectors from Turck Banner.

Cordset & Cable Connector Female

New product line from Turck Banner, eurofast®, picofast®, pentafast® and microfast® cordsets.
These industrial connectivity products are available as angled or straight configuration with choices of M5, M8, M12, M16, M23 or 1/2" 20 UNF connection.
A combination of female, male, female to male and male to female gender plus various cable lengths ensure the user can select the right cordset for their application.

Stock information temporarily unavailable.

AED 205.43

AED 205.43 Each (ex VAT)

AED 215.70

AED 215.70 Each (inc. VAT)

Turck Straight Female 3 way 7/8 in Circular to Unterminated Sensor Actuator Cable, 2m

AED 205.43

AED 205.43 Each (ex VAT)

AED 215.70

AED 215.70 Each (inc. VAT)

Turck Straight Female 3 way 7/8 in Circular to Unterminated Sensor Actuator Cable, 2m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Turck

Cross Sectional Area

1 mm²

Length

2m

Sheath Colour

Yellow

Sheath Material

PUR

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

3

Connector 1

7/8 in Circular

Connector 1 Gender

Female

Connector 2

Unterminated

Shielded/Unshielded

Unshielded

American Wire Gauge

18 AWG

Connector 1 Housing Gender

Female

Country of Origin

Mexico

Product details

RKM Series

The RKM Series of cordsets and cable connectors from Turck Banner.

Cordset & Cable Connector Female

New product line from Turck Banner, eurofast®, picofast®, pentafast® and microfast® cordsets.
These industrial connectivity products are available as angled or straight configuration with choices of M5, M8, M12, M16, M23 or 1/2" 20 UNF connection.
A combination of female, male, female to male and male to female gender plus various cable lengths ensure the user can select the right cordset for their application.