Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Turck Straight Female 5 way M12 to Unterminated Sensor Actuator Cable, 2m

RS Stock No.: 175-9843Brand: TurckManufacturers Part No.: RKS4.5T-2/TXL
brand-logo
View all in Sensor & Actuator Cables

Technical Document

Specifications

Brand

Turck

Series

RKS4

Cross Sectional Area

0.34 mm²

Number of Cores

5

Sheath Material

PUR

Length

2m

Sheath Colour

Black

Connector 1 Gender

Female

Connector 1

M12

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

5

Connector 2

Unterminated

Coding

A

Shielding

Aluminium

Shielded/Unshielded

Shielded

Current Rating

4 A

Voltage Rating

60 V

IP Rating

IP67

American Wire Gauge

22 AWG

Number of Strands

42

Operating Temperature Range

-25 → +60 °C

Connector 1 Housing Gender

Female

Oil Resistant

Yes

Fire Behaviour

Flame Retardant, Halogen Free

Insulation material

PP

Conductor Material

Brass

Minimum Bend Radius

5 x cable diameter

Country of Origin

China

Stock information temporarily unavailable.

AED 203.12

AED 203.12 Each (ex VAT)

AED 213.28

AED 213.28 Each (inc. VAT)

Turck Straight Female 5 way M12 to Unterminated Sensor Actuator Cable, 2m

AED 203.12

AED 203.12 Each (ex VAT)

AED 213.28

AED 213.28 Each (inc. VAT)

Turck Straight Female 5 way M12 to Unterminated Sensor Actuator Cable, 2m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Turck

Series

RKS4

Cross Sectional Area

0.34 mm²

Number of Cores

5

Sheath Material

PUR

Length

2m

Sheath Colour

Black

Connector 1 Gender

Female

Connector 1

M12

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

5

Connector 2

Unterminated

Coding

A

Shielding

Aluminium

Shielded/Unshielded

Shielded

Current Rating

4 A

Voltage Rating

60 V

IP Rating

IP67

American Wire Gauge

22 AWG

Number of Strands

42

Operating Temperature Range

-25 → +60 °C

Connector 1 Housing Gender

Female

Oil Resistant

Yes

Fire Behaviour

Flame Retardant, Halogen Free

Insulation material

PP

Conductor Material

Brass

Minimum Bend Radius

5 x cable diameter

Country of Origin

China