Technical Document
Specifications
Brand
TurckOperating Voltage
24V dc
Number of Ports
8
Number of Ways
4
Connector Size
M12 4-pin
Orientation
Straight
Protocol Type
EtherNet/IP
Series
TBEN-L
Communication Protocol
Profinet
Weight
628g
Housing Material
PA6-GF30
IP Rating
IP65, IP67, IP69K
Interface
Ethernet
Temperature Range
-40 → +70 °C
Country of Origin
Germany
AED 2,493.02
AED 2,493.02 Each (ex VAT)
AED 2,617.67
AED 2,617.67 Each (inc. VAT)
1
AED 2,493.02
AED 2,493.02 Each (ex VAT)
AED 2,617.67
AED 2,617.67 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
TurckOperating Voltage
24V dc
Number of Ports
8
Number of Ways
4
Connector Size
M12 4-pin
Orientation
Straight
Protocol Type
EtherNet/IP
Series
TBEN-L
Communication Protocol
Profinet
Weight
628g
Housing Material
PA6-GF30
IP Rating
IP65, IP67, IP69K
Interface
Ethernet
Temperature Range
-40 → +70 °C
Country of Origin
Germany