Technical Document
Specifications
Brand
TurckOrientation
Straight
Protocol Type
Ethernet, MODBUS, TCP, Profinet
Series
TBEN-L
Weight
558g
IP Rating
IP65/IP67/IP69K
Temperature Range
-40 → +70 °C
Country of Origin
Taiwan, Province Of China
AED 2,123.20
AED 2,123.20 Each (ex VAT)
AED 2,229.36
AED 2,229.36 Each (inc. VAT)
1
AED 2,123.20
AED 2,123.20 Each (ex VAT)
AED 2,229.36
AED 2,229.36 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TurckOrientation
Straight
Protocol Type
Ethernet, MODBUS, TCP, Profinet
Series
TBEN-L
Weight
558g
IP Rating
IP65/IP67/IP69K
Temperature Range
-40 → +70 °C
Country of Origin
Taiwan, Province Of China