Technical Document
Specifications
Brand
TurckSensor Type
PT100
Probe Length
150mm
Probe Diameter
3mm
Maximum Temperature Sensed
+650°C
Termination Type
M12 Connector
Country of Origin
Italy
Stock information temporarily unavailable.
AED 1,134.89
AED 1,134.89 Each (ex VAT)
AED 1,191.63
AED 1,191.63 Each (inc. VAT)
Turck PT100 RTD Sensor, 3mm Dia, 150mm Long, +650°C Max
1
AED 1,134.89
AED 1,134.89 Each (ex VAT)
AED 1,191.63
AED 1,191.63 Each (inc. VAT)
Turck PT100 RTD Sensor, 3mm Dia, 150mm Long, +650°C Max
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TurckSensor Type
PT100
Probe Length
150mm
Probe Diameter
3mm
Maximum Temperature Sensed
+650°C
Termination Type
M12 Connector
Country of Origin
Italy