TYC 08B-1 Simplex Roller Chain, 5m

RS Stock No.: 661-3564Brand: TYCManufacturers Part No.: 08BSS-1R
brand-logo
View all in Roller Chains

Technical Document

Specifications

Brand

TYC

Chain Type

08B-1

Pitch

12.7mm

Number of Strands

Simplex

Material

Stainless Steel

Length

5m

Roller Diameter

8.51mm

Standard

British/European

Country of Origin

Taiwan, Province Of China

Product details

British Standard Simplex Chain - Stainless Steel

Suitable for the food industry
Solid rollers
Low magnetism
Corrosion Resistant
Supplied in 5 mtr (16.4 ft) lengths plus connectors
Manufactured in stainless steel type 304
Hardened stainless steel bearing pin

Standards

British Standard - to DIN 818187-1 (ISO 606)

You may be interested in
08B-1 s/steel m
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.

AED 1,439.18

AED 1,439.18 Each (ex VAT)

AED 1,511.14

AED 1,511.14 Each (inc. VAT)

TYC 08B-1 Simplex Roller Chain, 5m

AED 1,439.18

AED 1,439.18 Each (ex VAT)

AED 1,511.14

AED 1,511.14 Each (inc. VAT)

TYC 08B-1 Simplex Roller Chain, 5m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
08B-1 s/steel m
P.O.A.Each (ex VAT)

Technical Document

Specifications

Brand

TYC

Chain Type

08B-1

Pitch

12.7mm

Number of Strands

Simplex

Material

Stainless Steel

Length

5m

Roller Diameter

8.51mm

Standard

British/European

Country of Origin

Taiwan, Province Of China

Product details

British Standard Simplex Chain - Stainless Steel

Suitable for the food industry
Solid rollers
Low magnetism
Corrosion Resistant
Supplied in 5 mtr (16.4 ft) lengths plus connectors
Manufactured in stainless steel type 304
Hardened stainless steel bearing pin

Standards

British Standard - to DIN 818187-1 (ISO 606)

You may be interested in
08B-1 s/steel m
P.O.A.Each (ex VAT)