Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

TYC 35-1 Simplex Roller Chain, 3.05m

RS Stock No.: 661-3582Brand: TYCManufacturers Part No.: 35SS-1R
brand-logo
View all in Roller Chains

Technical Document

Specifications

Brand

TYC

Chain Type

35-1

Pitch

9.525mm

Number of Strands

Simplex

Material

Stainless Steel

Length

3.05m

Roller Diameter

5.1mm

Standard

American

Country of Origin

Taiwan, Province Of China

Product details

American Standard Chain - Stainless Steel

Suitable for the food industry
Low magnetism
Corrosion Resistant
Supplied in 3.05 mtr (10 ft) lengths plus connectors
Manufactured in stainless steel type 304
Hardened stainless steel bearing pin

Standards

British Standard - to DIN 818187-1 (ISO 606)

Stock information temporarily unavailable.

AED 851.08

AED 851.08 Each (ex VAT)

AED 893.63

AED 893.63 Each (inc. VAT)

TYC 35-1 Simplex Roller Chain, 3.05m

AED 851.08

AED 851.08 Each (ex VAT)

AED 893.63

AED 893.63 Each (inc. VAT)

TYC 35-1 Simplex Roller Chain, 3.05m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

TYC

Chain Type

35-1

Pitch

9.525mm

Number of Strands

Simplex

Material

Stainless Steel

Length

3.05m

Roller Diameter

5.1mm

Standard

American

Country of Origin

Taiwan, Province Of China

Product details

American Standard Chain - Stainless Steel

Suitable for the food industry
Low magnetism
Corrosion Resistant
Supplied in 3.05 mtr (10 ft) lengths plus connectors
Manufactured in stainless steel type 304
Hardened stainless steel bearing pin

Standards

British Standard - to DIN 818187-1 (ISO 606)