TYC 40-1 Simplex Roller Chain, 3.05m

RS Stock No.: 661-3586Brand: TYCManufacturers Part No.: 40SS-1R
brand-logo
View all in Roller Chains

Technical Document

Specifications

Brand

TYC

Chain Type

40-1

Pitch

12.7mm

Number of Strands

Simplex

Material

Stainless Steel

Length

3.05m

Roller Diameter

7.92mm

Standard

American

Country of Origin

Taiwan, Province Of China

Product details

American Standard Chain - Stainless Steel

Suitable for the food industry
Low magnetism
Corrosion Resistant
Supplied in 3.05 mtr (10 ft) lengths plus connectors
Manufactured in stainless steel type 304
Hardened stainless steel bearing pin

Standards

British Standard - to DIN 818187-1 (ISO 606)

You may be interested in
Stock information temporarily unavailable.

AED 924.05

AED 924.05 Each (ex VAT)

AED 970.25

AED 970.25 Each (inc. VAT)

TYC 40-1 Simplex Roller Chain, 3.05m

AED 924.05

AED 924.05 Each (ex VAT)

AED 970.25

AED 970.25 Each (inc. VAT)

TYC 40-1 Simplex Roller Chain, 3.05m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

TYC

Chain Type

40-1

Pitch

12.7mm

Number of Strands

Simplex

Material

Stainless Steel

Length

3.05m

Roller Diameter

7.92mm

Standard

American

Country of Origin

Taiwan, Province Of China

Product details

American Standard Chain - Stainless Steel

Suitable for the food industry
Low magnetism
Corrosion Resistant
Supplied in 3.05 mtr (10 ft) lengths plus connectors
Manufactured in stainless steel type 304
Hardened stainless steel bearing pin

Standards

British Standard - to DIN 818187-1 (ISO 606)

You may be interested in