Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

40-1 Stainless x3m (10feet)

RS Stock No.: 615-2876Brand: TYCManufacturers Part No.: Q40-1SS
View all in Roller Chains

Technical Document

Specifications

Brand

TYC

Chain Type

40-1

Pitch

12.7mm

Number of Strands

Simplex

Material

Stainless Steel

Length

3.05m

Plate Height

12mm

Roller Diameter

7.95mm

Standard

American

You may be interested in
TYC 40-1 Simplex Roller Chain, 3.05m
AED 951.77Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

40-1 Stainless x3m (10feet)

P.O.A.

40-1 Stainless x3m (10feet)
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
TYC 40-1 Simplex Roller Chain, 3.05m
AED 951.77Each (ex VAT)

Technical Document

Specifications

Brand

TYC

Chain Type

40-1

Pitch

12.7mm

Number of Strands

Simplex

Material

Stainless Steel

Length

3.05m

Plate Height

12mm

Roller Diameter

7.95mm

Standard

American

You may be interested in
TYC 40-1 Simplex Roller Chain, 3.05m
AED 951.77Each (ex VAT)