Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Ultimaker S5 3D Printer Bundle

RS Stock No.: 233-7545Brand: UltimakerManufacturers Part No.: 10Y55UM
brand-logo
View all in 3D Printers

Technical Document

Specifications

Technology

FDM

Build Volume

330 x 240 x 300mm

Number of Heads

2

Model

Ultimaker S5

Multi Material Printing

Yes

Dimensions L x W x H

495 x 585 x 780mm

Layer Resolution

0.25 mm nozzle: 150 - 60 micron,0.4 mm nozzle: 200 - 20 micron,0.6 mm nozzle: 300 - 20 micron

Connectivity

LAN, USB, Wi-Fi

Minimum Layer Height

0.02mm

Plug Type

Type C - European Plug, Type G - British 3-Pin

Wireless

Yes

Weight

41.9kg

Country of Origin

Niger

You may be interested in
Ultimaker S5 3D Printer
AED 35,466.95Each (ex VAT)
Stock information temporarily unavailable.

AED 40,931.35

AED 40,931.35 Each (ex VAT)

AED 42,977.92

AED 42,977.92 Each (inc. VAT)

Ultimaker S5 3D Printer Bundle

AED 40,931.35

AED 40,931.35 Each (ex VAT)

AED 42,977.92

AED 42,977.92 Each (inc. VAT)

Ultimaker S5 3D Printer Bundle
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Ultimaker S5 3D Printer
AED 35,466.95Each (ex VAT)

Technical Document

Specifications

Technology

FDM

Build Volume

330 x 240 x 300mm

Number of Heads

2

Model

Ultimaker S5

Multi Material Printing

Yes

Dimensions L x W x H

495 x 585 x 780mm

Layer Resolution

0.25 mm nozzle: 150 - 60 micron,0.4 mm nozzle: 200 - 20 micron,0.6 mm nozzle: 300 - 20 micron

Connectivity

LAN, USB, Wi-Fi

Minimum Layer Height

0.02mm

Plug Type

Type C - European Plug, Type G - British 3-Pin

Wireless

Yes

Weight

41.9kg

Country of Origin

Niger

You may be interested in
Ultimaker S5 3D Printer
AED 35,466.95Each (ex VAT)