Ultimaker 2.85mm Red ABS 3D Printer Filament, 750g

RS Stock No.: 134-8169Brand: UltimakerManufacturers Part No.: 1623
brand-logo
View all in 3D Printing Materials

Technical Document

Specifications

Material Type

ABS

Printing Technology

FDM

Machine Specific

No

Colour

Red

Weight

750g

Diameter

2.85mm

Printing Material

ABS

Country of Origin

Netherlands

Product details

Ultimaker 3D Printer Filament ABS

Whatever your needs, we have various eye-catching colours and compounds so you get the right filament for your print. And rest assured, our filaments have been endlessly tested to ensure that they are up to the job.

• Excellent mechanical properties
• Excellent interlayer adhesion, especially when using the front door add-on
• Withstands temperatures up to 85 ºC
• Great for exceptionally strong prototypes or end-use parts
• Achieve nicer aesthetics compared to other ABS filaments
• Formulated for an easy 3D printing experience with minimal warping and good bed adhesion

ABS

For professionals with mechanical uses in mind, this filament is impact resistant, hard, while retaining good flexibility. ABS combines detailed surface quality with reliable performance

You may be interested in
Stock information temporarily unavailable.

AED 262.50

AED 262.50 Each (ex VAT)

AED 275.62

AED 275.62 Each (inc. VAT)

Ultimaker 2.85mm Red ABS 3D Printer Filament, 750g

AED 262.50

AED 262.50 Each (ex VAT)

AED 275.62

AED 275.62 Each (inc. VAT)

Ultimaker 2.85mm Red ABS 3D Printer Filament, 750g
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Material Type

ABS

Printing Technology

FDM

Machine Specific

No

Colour

Red

Weight

750g

Diameter

2.85mm

Printing Material

ABS

Country of Origin

Netherlands

Product details

Ultimaker 3D Printer Filament ABS

Whatever your needs, we have various eye-catching colours and compounds so you get the right filament for your print. And rest assured, our filaments have been endlessly tested to ensure that they are up to the job.

• Excellent mechanical properties
• Excellent interlayer adhesion, especially when using the front door add-on
• Withstands temperatures up to 85 ºC
• Great for exceptionally strong prototypes or end-use parts
• Achieve nicer aesthetics compared to other ABS filaments
• Formulated for an easy 3D printing experience with minimal warping and good bed adhesion

ABS

For professionals with mechanical uses in mind, this filament is impact resistant, hard, while retaining good flexibility. ABS combines detailed surface quality with reliable performance

You may be interested in