Ultimaker S6 Pro Bundle 3D Printer

RS Stock No.: 658-297Brand: UltimakerManufacturers Part No.: 64-237686-PB
brand-logo
View all in 3D Printers

Technical Document

Specifications

Technology

FDM

Build Volume

330 x 240 x 300mm

Number of Heads

2

Model

Ultimaker S6 Pro Bundle

Multi Material Printing

Yes

Dimensions L x W x H

495 x 585 x 780mm

Country of Origin

Niger

You may be interested in
Ultimaker S5 Pro 3D Printer Bundle
AED 61,828.98Each (ex VAT)

AED 58,132.99

AED 58,132.99 Each (ex VAT)

AED 61,039.64

AED 61,039.64 Each (inc. VAT)

Ultimaker S6 Pro Bundle 3D Printer

AED 58,132.99

AED 58,132.99 Each (ex VAT)

AED 61,039.64

AED 61,039.64 Each (inc. VAT)

Ultimaker S6 Pro Bundle 3D Printer

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
Ultimaker S5 Pro 3D Printer Bundle
AED 61,828.98Each (ex VAT)

Technical Document

Specifications

Technology

FDM

Build Volume

330 x 240 x 300mm

Number of Heads

2

Model

Ultimaker S6 Pro Bundle

Multi Material Printing

Yes

Dimensions L x W x H

495 x 585 x 780mm

Country of Origin

Niger

You may be interested in
Ultimaker S5 Pro 3D Printer Bundle
AED 61,828.98Each (ex VAT)