Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Uneek Black 100% Polyester Short Sleeve T-Shirt, UK- 3XL, EUR- 3XL

RS Stock No.: 106-359Brand: UneekManufacturers Part No.: UC315BLK-3XL
brand-logo
View all in T-Shirts

Technical Document

Specifications

Brand

Uneek

Colour

Black

Size EUR

3XL

Style

T-Shirt

Fitting

Regular

Material

100% Polyester

Hi-Vis

No

Sleeve Type

Short

Size UK

3XL

Country of Origin

Bangladesh

Stock information temporarily unavailable.

AED 28.48

AED 28.48 Each (ex VAT)

AED 29.90

AED 29.90 Each (inc. VAT)

Uneek Black 100% Polyester Short Sleeve T-Shirt, UK- 3XL, EUR- 3XL

AED 28.48

AED 28.48 Each (ex VAT)

AED 29.90

AED 29.90 Each (inc. VAT)

Uneek Black 100% Polyester Short Sleeve T-Shirt, UK- 3XL, EUR- 3XL
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Uneek

Colour

Black

Size EUR

3XL

Style

T-Shirt

Fitting

Regular

Material

100% Polyester

Hi-Vis

No

Sleeve Type

Short

Size UK

3XL

Country of Origin

Bangladesh