Technical Document
Specifications
Brand
UNELVENTAir Flow
2300 2880m³/h
Blade Span
450mm
Fan Type
Floor, Heavy Duty
Number Of Speeds
3
Supply Voltage
230 V
Dimensions
560 x 560 x 225mm
Depth
225mm
Height
560mm
Width
560mm
Country of Origin
Spain
You may be interested in
RS PRO Floor Fan 70,80,100m³/min 450mm blade diameter 3 speed 230 V with plug: Type C - European PlugBrand: RS PRO
AED 998.17Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
UNELVENT Floor, Heavy Duty Fan 2300 2880m³/h 450mm blade diameter 3 speed 230 V
1
P.O.A.
UNELVENT Floor, Heavy Duty Fan 2300 2880m³/h 450mm blade diameter 3 speed 230 V
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
RS PRO Floor Fan 70,80,100m³/min 450mm blade diameter 3 speed 230 V with plug: Type C - European PlugBrand: RS PRO
AED 998.17Each (ex VAT)
Technical Document
Specifications
Brand
UNELVENTAir Flow
2300 2880m³/h
Blade Span
450mm
Fan Type
Floor, Heavy Duty
Number Of Speeds
3
Supply Voltage
230 V
Dimensions
560 x 560 x 225mm
Depth
225mm
Height
560mm
Width
560mm
Country of Origin
Spain
You may be interested in
RS PRO Floor Fan 70,80,100m³/min 450mm blade diameter 3 speed 230 V with plug: Type C - European PlugBrand: RS PRO
AED 998.17Each (ex VAT)