UNI-T UT352 Datalogging Sound Level Meter, 30dB to 130dB, 8kHz max
Technical Document
Specifications
Brand
UNI-TMaximum Sound Level
130dB
Minimum Sound Level
30dB
Resolution
0.1 dB
Data Logging
Yes
Maximum Frequency
8kHz
Model Number p
UT352
Model Number (p)
UT352
Country of Origin
China
AED 1,171.93
AED 1,171.93 Each (ex VAT)
AED 1,230.53
AED 1,230.53 Each (inc. VAT)
1
AED 1,171.93
AED 1,171.93 Each (ex VAT)
AED 1,230.53
AED 1,230.53 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
UNI-TMaximum Sound Level
130dB
Minimum Sound Level
30dB
Resolution
0.1 dB
Data Logging
Yes
Maximum Frequency
8kHz
Model Number p
UT352
Model Number (p)
UT352
Country of Origin
China