UNI-T UT71B Handheld LCD Digital Multimeter, 10A ac Max, 10A dc Max, 1000V ac Max
Technical Document
Specifications
Brand
UNI-TMultimeter Type
Handheld
Model Number p
UT71B
Display Type
LCD
Model Number (p)
UT71B
Functions Measured
AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Frequency, Resistance, Temperature, True RMS
Absolute Maximum DC Current Measurement
10A dc
Absolute Maximum AC Voltage Measurement
1000V ac
Absolute Maximum AC Current Measurement
10A ac
Absolute Maximum DC Voltage Measurement
1000V dc
Absolute Maximum Resistance Measurement
220MΩ
Absolute Maximum Capacitance Measurement
20mF
Absolute Maximum Temperature Measurement
+1000°C
Distrelec Product Id
30064106
Country of Origin
China
AED 992.93
AED 992.93 Each (ex VAT)
AED 1,042.58
AED 1,042.58 Each (inc. VAT)
1
AED 992.93
AED 992.93 Each (ex VAT)
AED 1,042.58
AED 1,042.58 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
UNI-TMultimeter Type
Handheld
Model Number p
UT71B
Display Type
LCD
Model Number (p)
UT71B
Functions Measured
AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Frequency, Resistance, Temperature, True RMS
Absolute Maximum DC Current Measurement
10A dc
Absolute Maximum AC Voltage Measurement
1000V ac
Absolute Maximum AC Current Measurement
10A ac
Absolute Maximum DC Voltage Measurement
1000V dc
Absolute Maximum Resistance Measurement
220MΩ
Absolute Maximum Capacitance Measurement
20mF
Absolute Maximum Temperature Measurement
+1000°C
Distrelec Product Id
30064106
Country of Origin
China