Unifive 36W Power Brick AC/DC Adapter 12V dc Output, 3A Output
Technical Document
Specifications
Brand
UnifiveAdapter Type
Power Brick Adapter
Plug Type
IEC
Output Voltage
12V dc
Input Voltage
135 → 370 V dc, 90 → 264V ac
Output Current
3A
Power Rating
36W
Country of Origin
Japan
Stock information temporarily unavailable.
AED 215.88
AED 215.88 Each (ex VAT)
AED 226.67
AED 226.67 Each (inc. VAT)
Unifive 36W Power Brick AC/DC Adapter 12V dc Output, 3A Output
1
AED 215.88
AED 215.88 Each (ex VAT)
AED 226.67
AED 226.67 Each (inc. VAT)
Unifive 36W Power Brick AC/DC Adapter 12V dc Output, 3A Output
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | AED 215.88 |
5 - 9 | AED 209.37 |
10 - 24 | AED 202.91 |
25 - 49 | AED 197.98 |
50+ | AED 194.46 |
Technical Document
Specifications
Brand
UnifiveAdapter Type
Power Brick Adapter
Plug Type
IEC
Output Voltage
12V dc
Input Voltage
135 → 370 V dc, 90 → 264V ac
Output Current
3A
Power Rating
36W
Country of Origin
Japan